Schurter, 20A Grey Connector NR520 Indoor, NEMA 5-20R

Image representative of range

Subtotal (1 bag of 25 units)*

€34.37

(exc. VAT)

€42.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€34.37€1.375

*price indicative

RS Stock No.:
725-635
Mfr. Part No.:
3-149-680
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Connector

Colour

Grey

Indoor/Outdoor

Indoor

Socket Type

NEMA 5-20R

Mount Type

Snap-in

Current Rating

20A

Material

TPE

IP Rating

IP20

Overall Height

27mm

Overall Width

27mm

Standards/Approvals

UL 498

Series

NR520

Terminal Type

Quick Connect

COO (Country of Origin):
IN
The Schurter Quick Connect Line Terminal offers an efficient and reliable solution for panel mounting applications. Designed for use with IDC (Insulation Displacement Connector) Terminals, this product facilitates swift and secure wiring connections, streamlining installation processes particularly in PDU (Power Distribution Unit) applications. The snap-in mounting feature ensures straightforward installation, allowing for versatility in design and use. With robust thermoplastic construction ensuring durability and compliance with various international safety standards, this line Terminal stands out as a dependable choice for audio, video, and communication technology equipment.

The Schurter Quick Connect Line Terminal offers an efficient and reliable solution for panel mounting applications. Designed for use with IDC (Insulation Displacement Connector) Terminals, this product facilitates swift and secure wiring connections, streamlining installation processes particularly in PDU (Power Distribution Unit) applications. The snap-in mounting feature ensures straightforward installation, allowing for versatility in design and use. With robust thermoplastic construction ensuring durability and compliance with various international safety standards, this line Terminal stands out as a dependable choice for audio, video, and communication technology equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy