Timeguard, 13A Grey 1 Gang General Purpose Enclosure TW1 Outdoor
- RS Stock No.:
- 763-811
- Mfr. Part No.:
- TW1207DPN
- Manufacturer:
- Timeguard
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.67
(exc. VAT)
€34.03
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €27.67 |
| 10 + | €25.46 |
*price indicative
- RS Stock No.:
- 763-811
- Mfr. Part No.:
- TW1207DPN
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | General Purpose Enclosure | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Indoor/Outdoor | Outdoor | |
| Switched | Yes | |
| Neon Indicator | Yes | |
| Mount Type | Box Mount | |
| Current Rating | 13A | |
| Voltage | 240V | |
| Material | Polycarbonate | |
| IP Rating | IP66 | |
| Finish | Black Finish | |
| Overall Width | 128mm | |
| Overall Depth | 90mm | |
| Overall Height | 177mm | |
| Standards/Approvals | BS EN 60529 | |
| Series | TW1 | |
| Terminal Type | Twin Terminal | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type General Purpose Enclosure | ||
Number of Gangs 1 | ||
Colour Grey | ||
Indoor/Outdoor Outdoor | ||
Switched Yes | ||
Neon Indicator Yes | ||
Mount Type Box Mount | ||
Current Rating 13A | ||
Voltage 240V | ||
Material Polycarbonate | ||
IP Rating IP66 | ||
Finish Black Finish | ||
Overall Width 128mm | ||
Overall Depth 90mm | ||
Overall Height 177mm | ||
Standards/Approvals BS EN 60529 | ||
Series TW1 | ||
Terminal Type Twin Terminal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Timeguard, 13A Grey 2 Gang General Purpose Enclosure TW1 Outdoor
- Timeguard Type G - British
- Timeguard Type G - British
- Timeguard Powerseal Light Grey 1 Gang Plug Socket 13A Outdoor Use
- Powerbreaker Type G - British
- MK Electric Type G - British
- MK Electric Type G - British
- Timeguard TW1 13A Polycarbonate BS EN 60529, IP66
