Timeguard Powerseal Light Grey 1 Gang Plug Socket, 0 Poles, 13A, Type G - British, Outdoor Use
- RS Stock No.:
- 427-868
- Mfr. Part No.:
- TPS101
- Manufacturer:
- Timeguard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 427-868
- Mfr. Part No.:
- TPS101
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Number of Gangs | 1 | |
| Colour | Light Grey | |
| Switched | No | |
| Socket Type | Type G - British | |
| Indoor or Outdoor Use | Outdoor | |
| Mounting Style | Surface Mount | |
| Current Rating | 13A | |
| Voltage Rating | 230 V | |
| Material | Polycarbonate | |
| Minimum Box Depth | 32mm | |
| Overall Height | 74mm | |
| Overall Width | 74mm | |
| International Protection Rating | IP55 | |
| Series | Powerseal | |
| Fixing Standard | BS | |
| Faceplate Mounting Type | Non Visible Screws | |
| Earth Terminal | Yes | |
| Faceplate Depth | 20mm | |
| Colour Family | Grey | |
| Number of Poles | 0 | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Number of Gangs 1 | ||
Colour Light Grey | ||
Switched No | ||
Socket Type Type G - British | ||
Indoor or Outdoor Use Outdoor | ||
Mounting Style Surface Mount | ||
Current Rating 13A | ||
Voltage Rating 230 V | ||
Material Polycarbonate | ||
Minimum Box Depth 32mm | ||
Overall Height 74mm | ||
Overall Width 74mm | ||
International Protection Rating IP55 | ||
Series Powerseal | ||
Fixing Standard BS | ||
Faceplate Mounting Type Non Visible Screws | ||
Earth Terminal Yes | ||
Faceplate Depth 20mm | ||
Colour Family Grey | ||
Number of Poles 0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Deta Metalclad 1 Gang Plug Socket 13A Indoor Use
- Timeguard Type G - British
- Timeguard Type G - British
- MK Electric Type G - British
- Powerbreaker Type G - British
- Deta Screwless Polycarbonate 2 Gang Plug Socket 13A Indoor Use
- Contactum Black 1 Gang Plug Socket 13A Indoor Use
- Contactum White 1 Gang Plug Socket 13A Indoor Use
