RS PRO, 20A White 1 Gang Connection Plate
- RS Stock No.:
- 845-496
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.42 |
*price indicative
- RS Stock No.:
- 845-496
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connection Plate | |
| Number of Gangs | 1 | |
| Colour | White | |
| Current Rating | 20A | |
| Material | Urea Moulded | |
| Minimum Box Depth | 16mm | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Width | 86mm | |
| Overall Height | 86mm | |
| Overall Depth | 9.5mm | |
| Series | RS PRO | |
| Standards/Approvals | BS 5733 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connection Plate | ||
Number of Gangs 1 | ||
Colour White | ||
Current Rating 20A | ||
Material Urea Moulded | ||
Minimum Box Depth 16mm | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Width 86mm | ||
Overall Height 86mm | ||
Overall Depth 9.5mm | ||
Series RS PRO | ||
Standards/Approvals BS 5733 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
The RS PRO connection plate designed to safely cover electrical connections, offering a streamlined and functional solution for both flush and surface mounting applications.
Fits standard 16mm 1 gang back boxes
Constructed from Urea mouldings, Ideal for antibacterial and antiviral environments
Provides twin terminals along with a Flex outlet
Certified for antimicrobial properties with a 25-year warranty
