Schneider Electric, 16A White 1 Gang USB, Repacked

Subtotal (1 unit)*

€21.82

(exc. VAT)

€26.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.82

*price indicative

RS Stock No.:
865-573
Mfr. Part No.:
S521089W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

USB

Number of Gangs

1

Colour

White

Mount Type

Flush

Current Rating

16A

Voltage

250V

Material

Sheet Metal

Finish

Gloss

IP Rating

IP21

Range

Odace

Standards/Approvals

NF C 61-314

Product Condition

Repacked

Terminal Type

Screw Terminal

COO (Country of Origin):
PL
The Schneider Electric Socket outlet is designed for safety and convenience. With a robust mechanical structure, it efficiently facilitates power distribution in residential and commercial spaces.

Complete product featuring a sleek, glossy finish

Shuttered design enhances safety by preventing accidental contact

Robust construction with an ASA + PC cover for lasting durability

Suitable for a variety of wiring types with screw terminals

1

26


36

62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy