Schneider Electric, 16A White 1 Gang Socket Indoor, French, Repacked

Subtotal (1 unit)*

€9.70

(exc. VAT)

€11.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.70

*price indicative

RS Stock No.:
865-667
Mfr. Part No.:
MUR35031W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

Number of Gangs

1

Colour

White

Indoor/Outdoor

Indoor

Switched

No

Socket Type

French

Pole Configuration

2P+E

Neon Indicator

No

Mount Type

Surface

Current Rating

16A

Voltage

250V ac

Material

Plastic

IP Rating

IP55

Finish

Matt

Minimum Box Depth

64mm

Screwed/Screwless

Screw

Overall Depth

64mm

Overall Width

76mm

Overall Height

76mm

Standards/Approvals

REACh Regulation

Product Condition

Repacked

Faceplate Depth

64mm

Grade

Residential

Terminal Type

Screw Terminal

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric Socket outlet offers a reliable solution for electrical connections, designed for surface mounting with enhanced safety features, including shutters and a pin earth configuration.

Rated current of 16 A ensures efficient performance

Resistant to various chemical and detergent products for longevity

Built with IP55 protection rating, safeguarding against dust and water

Matt surface finish adds to aesthetic appeal without compromising functionality

1

27


37

64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy