Schneider Electric, 16A Anthracite 1 Gang Socket Indoor, French, Repacked
- RS Stock No.:
- 865-670
- Mfr. Part No.:
- MUR36028W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.70
(exc. VAT)
€32.84
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.70 |
*price indicative
- RS Stock No.:
- 865-670
- Mfr. Part No.:
- MUR36028W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Number of Gangs | 1 | |
| Colour | Anthracite | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French | |
| Pole Configuration | 2P+E | |
| Mount Type | Surface | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 250V ac | |
| Material | Brass | |
| Minimum Box Depth | 64mm | |
| IP Rating | IP55 | |
| Finish | Matt | |
| Screwed/Screwless | Screw | |
| Overall Depth | 64mm | |
| Overall Height | 76mm | |
| Overall Width | 147mm | |
| Standards/Approvals | REACh Regulation | |
| Product Condition | Repacked | |
| Grade | Residential | |
| Faceplate Depth | 64mm | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Number of Gangs 1 | ||
Colour Anthracite | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French | ||
Pole Configuration 2P+E | ||
Mount Type Surface | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 250V ac | ||
Material Brass | ||
Minimum Box Depth 64mm | ||
IP Rating IP55 | ||
Finish Matt | ||
Screwed/Screwless Screw | ||
Overall Depth 64mm | ||
Overall Height 76mm | ||
Overall Width 147mm | ||
Standards/Approvals REACh Regulation | ||
Product Condition Repacked | ||
Grade Residential | ||
Faceplate Depth 64mm | ||
Terminal Type Screw Terminal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Surface mounted socket outlet designed to accommodate various electrical needs in both indoor and outdoor settings, ensuring user safety and convenience.
Rated for 16A at 250V AC, suitable for reliable power delivery
Features IP55 protection, making it resistant to dust and water ingress
Constructed from Durable materials like polycarbonate and brass for enhanced longevity
Equipped with screw terminals for easy and secure wiring connections
1
24
43
67
