Contactum Black 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
- RS Stock No.:
- 175-2916
- Mfr. Part No.:
- X1319B
- Manufacturer:
- Contactum
Discontinued
- RS Stock No.:
- 175-2916
- Mfr. Part No.:
- X1319B
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Gangs | 1 | |
| Colour | Black | |
| Indoor or Outdoor Use | Indoor | |
| Socket Type | Type G - British | |
| Mounting Style | Panel Mount | |
| Current Rating | 13A | |
| Voltage Rating | 250 V | |
| International Protection Rating | IP20, IP2X | |
| Number of Modules | 1 | |
| Colour Family | Black | |
| Number of Poles | 2 | |
| Earth Terminal | Yes | |
| Faceplate Mounting Type | Screwed | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Gangs 1 | ||
Colour Black | ||
Indoor or Outdoor Use Indoor | ||
Socket Type Type G - British | ||
Mounting Style Panel Mount | ||
Current Rating 13A | ||
Voltage Rating 250 V | ||
International Protection Rating IP20, IP2X | ||
Number of Modules 1 | ||
Colour Family Black | ||
Number of Poles 2 | ||
Earth Terminal Yes | ||
Faceplate Mounting Type Screwed | ||
Terminal Type Screw Terminal | ||
Contactum's Traditional Wiring Accessories offer the highest quality finish and durability. All 13 Amp switched sockets offer double pole switching as standard and the range is enhanced by its offering of up to 20AX light switches.
Double pole switching as standard on 13 Amp sockets
13 Amp USB socket outlets - 2.1A and 3.1A charging rates
Up to 4 gang 20AX switches available
25 year guarantee
13 Amp USB socket outlets - 2.1A and 3.1A charging rates
Up to 4 gang 20AX switches available
25 year guarantee
T Shaped 1 Gang 13A Panel Socket Insert – Moulded, White
Related links
- Contactum Black 1 Gang Plug Socket 13A Indoor Use
- Contactum White 1 Gang Plug Socket 13A Indoor Use
- Deta Screwless Polycarbonate 2 Gang Plug Socket 13A Indoor Use
- Schneider Electric Lisse White 1 Gang Plug Socket 13A Indoor Use
- Schneider Electric Lisse White 2 Gang Plug Socket 13A Indoor Use
- Deta Metalclad 1 Gang Plug Socket 13A Indoor Use
- Legrand Arteor 2 Gang Plug Socket Type G - British, Indoor Use
- Schneider Electric Lisse White 2 Gang Plug Socket Type G - British, Indoor Use
