Schneider Electric Lisse White 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
- RS Stock No.:
- 908-8816
- Mfr. Part No.:
- GGBL3010DS
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-8816
- Mfr. Part No.:
- GGBL3010DS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Colour | White | |
| Switched | Yes | |
| Socket Type | Type G - British | |
| Indoor or Outdoor Use | Indoor | |
| Mounting Style | Wall Mount | |
| Current Rating | 13A | |
| Overall Height | 87mm | |
| Overall Width | 87mm | |
| Series | Lisse | |
| Colour Family | White | |
| Grade | Commercial, Residential | |
| Faceplate Depth | 7mm | |
| Terminal Type | Screw Terminal | |
| Faceplate Mounting Type | Screwed | |
| Switch Style | In Board Rocker | |
| Number of Poles | 2 | |
| Fixing Standard | BS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Colour White | ||
Switched Yes | ||
Socket Type Type G - British | ||
Indoor or Outdoor Use Indoor | ||
Mounting Style Wall Mount | ||
Current Rating 13A | ||
Overall Height 87mm | ||
Overall Width 87mm | ||
Series Lisse | ||
Colour Family White | ||
Grade Commercial, Residential | ||
Faceplate Depth 7mm | ||
Terminal Type Screw Terminal | ||
Faceplate Mounting Type Screwed | ||
Switch Style In Board Rocker | ||
Number of Poles 2 | ||
Fixing Standard BS | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Lisse White 2 Gang Plug Socket 13A Indoor Use
- Schneider Electric Lisse White 1 Gang Plug Socket Type G - British, Indoor Use
- Schneider Electric Lisse White 2 Gang Plug Socket Type G - British, Indoor Use
- Contactum White 1 Gang Plug Socket 13A Indoor Use
- Deta Screwless Polycarbonate 2 Gang Plug Socket 13A Indoor Use
- Contactum Black 1 Gang Plug Socket 13A Indoor Use
- Deta Metalclad 1 Gang Plug Socket 13A Indoor Use
- Schneider Electric Lisse White 2 Gang Plug Socket Type G - British
