Siemens, 16A Off-White 1 Gang Electrical Socket 5UB18 Indoor, Schuko

Subtotal (1 unit)*

€11.12

(exc. VAT)

€13.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.12

*price indicative

RS Stock No.:
610-931
Mfr. Part No.:
5UB1825-1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

Off-White

Indoor/Outdoor

Indoor

Switched

No

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Screw

Neon Indicator

No

Current Rating

16A

Voltage

25V

Material

TPE

IP Rating

IP20

Finish

Off-White

Screwed/Screwless

Screwed

Overall Height

70mm

Overall Depth

45mm

Overall Width

70mm

Range

DELTA

Standards/Approvals

VDE 620

Series

5UB18

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens socket outlet is designed to deliver reliable performance and safety in a sleek platinum metallic finish. Catering to standard requirements, this innovative solution features a thermoplastic construction that ensures durability while maintaining a modern aesthetic. Ideal for both residential and commercial environments, it offers a rated operational current of 16 A, supporting your electrical needs with ease. With an IP20 protection class, it guarantees enhanced safety for users while its efficient mounting type allows for straightforward installation. This socket outlet combines functionality and style, making it an essential addition to any power supply setup.

Constructed from high-quality thermoplastic for longevity

Designed to fit seamlessly into various decor styles

IP20 rating ensures effective protection against solid objects

Designed for easy mount with claw and screw fixing

Halogen-free material promotes environmental safety

Mounting method allows for flush integration in surfaces

Meets VDE standards for reliability in severe conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy