Siemens, 16A Grey 1 Gang Plug Socket DELTA
- RS Stock No.:
- 203-2367
- Mfr. Part No.:
- 5UB4716
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€111.40
(exc. VAT)
€137.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.40 |
*price indicative
- RS Stock No.:
- 203-2367
- Mfr. Part No.:
- 5UB4716
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Plastic | |
| IP Rating | IP44 | |
| Screwed/Screwless | Screwed | |
| Overall Height | 66mm | |
| Overall Width | 75mm | |
| Overall Depth | 54mm | |
| Range | DELTA | |
| Series | DELTA | |
| Standards/Approvals | CE | |
| Faceplate Depth | 54mm | |
| Terminal Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Grey | ||
Mount Type Surface | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Plastic | ||
IP Rating IP44 | ||
Screwed/Screwless Screwed | ||
Overall Height 66mm | ||
Overall Width 75mm | ||
Overall Depth 54mm | ||
Range DELTA | ||
Series DELTA | ||
Standards/Approvals CE | ||
Faceplate Depth 54mm | ||
Terminal Type Plug-In | ||
- COO (Country of Origin):
- TR
The Siemens DELTA series SCHUKO socket outlet made up of plastic material. It has voltage rating 250V and current rating 16A.
Protection class IP44
Grey in colour
