ABB, 13A Black 1 Gang Electrical Socket Design Millenium

Subtotal (1 unit)*

€39.02

(exc. VAT)

€47.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.02

*price indicative

RS Stock No.:
246-2950
Mfr. Part No.:
2CLA623719N1501
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Electrical Socket

Number of Gangs

1

Colour

Black

Switched

Yes

Pole Configuration

2

Mount Type

Flush

Current Rating

13A

Voltage

250V

IP Rating

IP20

Overall Width

102mm

Range

BS - Niessen

Overall Height

62mm

Overall Depth

102mm

Standards/Approvals

No declaration needed Declaration of Conformity - CE

Series

Design Millenium

Switch Style

DP

COO (Country of Origin):
ES
The ABB AM23786-SB is a single socket outlet rated for 13A and the rated voltage is 250 Vac and dual earth with child safety shutter system. It offers IP20 degree of protection and flush mounting (with plaster).

Operation temperature range is from -5°C to 35°C

Storage temperature range is from -5°C to 50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy