ABB, 13A Silver 1 Gang Electrical Socket AM23386-ST
- RS Stock No.:
- 246-2958
- Mfr. Part No.:
- 2CLA623739N1101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€30.26
(exc. VAT)
€37.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.26 |
*price indicative
- RS Stock No.:
- 246-2958
- Mfr. Part No.:
- 2CLA623739N1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Silver | |
| Switched | Yes | |
| Mount Type | Flush | |
| Current Rating | 13A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Overall Depth | 102mm | |
| Overall Height | 62mm | |
| Overall Width | 102mm | |
| Standards/Approvals | No declaration needed Declaration of Conformity - CE | |
| Series | AM23386-ST | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Silver | ||
Switched Yes | ||
Mount Type Flush | ||
Current Rating 13A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Overall Depth 102mm | ||
Overall Height 62mm | ||
Overall Width 102mm | ||
Standards/Approvals No declaration needed Declaration of Conformity - CE | ||
Series AM23386-ST | ||
- COO (Country of Origin):
- ES
The ABB AM23886-ST is a single socket outlet rated for 13A and the rated voltage is 250 Vac and dual earth with child safety shutter system. It offers IP20 degree of protection and flush mounting (with plaster).
Operation temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C