Siemens, 15A Silver 1 Gang Electrical Socket 5UH10 Indoor, Schuko

Subtotal (1 unit)*

€7.49

(exc. VAT)

€9.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.49

*price indicative

RS Stock No.:
610-846
Mfr. Part No.:
5UH1064
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

Silver

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Screw

Current Rating

15A

Voltage

125V

Material

TPE

IP Rating

IP20

Finish

Silver

Screwed/Screwless

Screwed

Overall Depth

45mm

Overall Width

65mm

Overall Height

65mm

Range

DELTA

Series

5UH10

Standards/Approvals

EMV Confirmation

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens cover plate is designed to enhance the aesthetic appeal of your space while providing functionality. The silver finish on this product is not only visually striking but also pairs seamlessly with SCHUKO socket outlets. Crafted with meticulous attention to detail, the design includes a bezel to ensure a perfect fit and to maintain a sleek look. With its compact dimensions, the cover plate offers an ideal solution for modern interiors where style meets practicality. This product stands out not just for its appearance, but also for its durable construction, catering to the needs of both residential and commercial environments. It reflects a commitment to quality and design, making it a popular choice among discerning customers.

The silver colour adds a touch of sophistication to any space

Compact dimensions make it suitable for various installations

Designed specifically for use with SCHUKO socket outlets

The bezel ensures a secure fit that enhances the overall visual appeal

Manufactured to meet high-quality standards for durability

Perfect for both residential and commercial applications

Subject to change without notice reflecting ongoing product improvements

Supported by comprehensive customer service and resources online

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy