ABB, 13A Gold Electrical Socket, BS
- RS Stock No.:
- 246-2964
- Mfr. Part No.:
- 2CLA623749N1701
- Manufacturer:
- ABB
Subtotal (1 unit)*
€40.62
(exc. VAT)
€49.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.62 |
*price indicative
- RS Stock No.:
- 246-2964
- Mfr. Part No.:
- 2CLA623749N1701
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electrical Socket | |
| Colour | Gold | |
| Switched | Yes | |
| Socket Type | BS | |
| Pole Configuration | 1 | |
| Mount Type | Flush | |
| Neon Indicator | Yes | |
| Current Rating | 13A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Overall Width | 102mm | |
| Overall Height | 62mm | |
| Overall Depth | 102mm | |
| Standards/Approvals | Declaration of Conformity - CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electrical Socket | ||
Colour Gold | ||
Switched Yes | ||
Socket Type BS | ||
Pole Configuration 1 | ||
Mount Type Flush | ||
Neon Indicator Yes | ||
Current Rating 13A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Overall Width 102mm | ||
Overall Height 62mm | ||
Overall Depth 102mm | ||
Standards/Approvals Declaration of Conformity - CE | ||
- COO (Country of Origin):
- ES
The ABB AM23486-MG is a single socket outlet with indicator LED rated for 13A and the rated voltage is 250 Vac and dual earth with child safety shutter system. It offers IP20 degree of protection and flush mounting (with plaster).
Operation temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C