ABB, 13A Gold Electrical Socket, Round

Subtotal (1 unit)*

€36.46

(exc. VAT)

€44.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.46

*price indicative

RS Stock No.:
246-2967
Mfr. Part No.:
2CLA623759N1701
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Electrical Socket

Colour

Gold

Switched

Yes

Socket Type

Round

Pole Configuration

2

Mount Type

Flush

Current Rating

13A

Voltage

250V

IP Rating

IP20

Overall Width

102mm

Overall Height

62mm

Overall Depth

102mm

Standards/Approvals

CE 9AKK10690A7740

Switch Style

DP

COO (Country of Origin):
ES
The ABB AM22186-MG is a single socket outlet rated for 5 A and the rated voltage is 250 Vac and dual earth with child safety shutter system. It offers IP20 degree of protection and flush mounting (with plaster).

Operation temperature range is from -5°C to 35°C

Storage temperature range is from -5°C to 50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy