ABB, 15A Black 1 Gang Electrical Socket AM20986-SB, Round
- RS Stock No.:
- 246-2968
- Mfr. Part No.:
- 2CLA623769N1501
- Manufacturer:
- ABB
Subtotal (1 unit)*
€44.74
(exc. VAT)
€55.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.74 |
*price indicative
- RS Stock No.:
- 246-2968
- Mfr. Part No.:
- 2CLA623769N1501
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Black | |
| Switched | Yes | |
| Socket Type | Round | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Current Rating | 15A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Overall Width | 102mm | |
| Overall Height | 62mm | |
| Range | Flush Mounted | |
| Overall Depth | 102mm | |
| Standards/Approvals | No | |
| Series | AM20986-SB | |
| Switch Style | DP | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Black | ||
Switched Yes | ||
Socket Type Round | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Current Rating 15A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Overall Width 102mm | ||
Overall Height 62mm | ||
Range Flush Mounted | ||
Overall Depth 102mm | ||
Standards/Approvals No | ||
Series AM20986-SB | ||
Switch Style DP | ||
- COO (Country of Origin):
- ES
The ABB AM20986-SB is a single socket outlet rated for 15 A and the rated voltage is 250 Vac and dual earth with child safety shutter system. It offers IP20 degree of protection and flush mounting (with plaster).
Operation temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C