ABB, 13A Light Grey 1 Gang Plug Socket Outdoor, BS
- RS Stock No.:
- 248-7660
- Mfr. Part No.:
- 2CLA643749N1101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€47.17
(exc. VAT)
€58.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.17 |
*price indicative
- RS Stock No.:
- 248-7660
- Mfr. Part No.:
- 2CLA643749N1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Light Grey | |
| Switched | Yes | |
| Indoor/Outdoor | Outdoor | |
| Socket Type | BS | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Current Rating | 13A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Range | BS - Niessen | |
| Overall Width | 100mm | |
| Overall Depth | 165mm | |
| Overall Height | 100mm | |
| Standards/Approvals | 9AKK106930A7740 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Light Grey | ||
Switched Yes | ||
Indoor/Outdoor Outdoor | ||
Socket Type BS | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Current Rating 13A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Range BS - Niessen | ||
Overall Width 100mm | ||
Overall Depth 165mm | ||
Overall Height 100mm | ||
Standards/Approvals 9AKK106930A7740 | ||
- COO (Country of Origin):
- ES
The ABB BS cooker control unit has indicator LED. It has -5 to +35 °C operational temperature range and IP20 protection.
Child safety shutter system
Flush wall box 45mm