ABB, 20A Light Grey 1 Gang Plug Socket AM40188-ST Outdoor, Outlet Socket
- RS Stock No.:
- 248-7684
- Mfr. Part No.:
- 2CLA680309N1101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€82.68
(exc. VAT)
€101.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.68 |
*price indicative
- RS Stock No.:
- 248-7684
- Mfr. Part No.:
- 2CLA680309N1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Light Grey | |
| Indoor/Outdoor | Outdoor | |
| Switched | No | |
| Socket Type | Outlet Socket | |
| Mount Type | Flush | |
| Current Rating | 20A | |
| Voltage | 230V | |
| Minimum Box Depth | 45mm | |
| IP Rating | IP20 | |
| Overall Width | 102mm | |
| Overall Height | 202mm | |
| Overall Depth | 113mm | |
| Standards/Approvals | CE | |
| Series | AM40188-ST | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Light Grey | ||
Indoor/Outdoor Outdoor | ||
Switched No | ||
Socket Type Outlet Socket | ||
Mount Type Flush | ||
Current Rating 20A | ||
Voltage 230V | ||
Minimum Box Depth 45mm | ||
IP Rating IP20 | ||
Overall Width 102mm | ||
Overall Height 202mm | ||
Overall Depth 113mm | ||
Standards/Approvals CE | ||
Series AM40188-ST | ||
- COO (Country of Origin):
- CN
The ABB shaver socket outlet has 150 x 90 x 54 mm dimensions. It has -5 to +35 °C operational temperature range.
Rated for 230Vac voltage