Schneider Electric, 16A Grey 1 Gang EV Charging Socket Mureva Styl Indoor & Outdoor, French 2P

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€45.11

(exc. VAT)

€55.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€45.11-
5 - 9€43.753%
10 - 24€42.406%
25 - 49€41.059%
50 +€39.6912%

*price indicative

RS Stock No.:
272-7499
Mfr. Part No.:
MUR36011
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

EV Charging Socket

Colour

Grey

Switched

No

Indoor/Outdoor

Indoor & Outdoor

Socket Type

French 2P

Pole Configuration

2P+E

Mount Type

Flush

Current Rating

16A

Voltage

250V

Material

Brass

IP Rating

IP55

Finish

Gloss

Screwed/Screwless

By Screwing

Range

Mureva Styl

Overall Height

76mm

Overall Width

76mm

Overall Depth

64mm

Standards/Approvals

NF

Series

Mureva Styl

Terminal Type

Screw

COO (Country of Origin):
PL
The Schneider Electric electrical vehicle socket-outlet is 2P + E with shutters, ensuring safety protection. Its matching mounting box can be recessed into the surface of the wall with flush type. The surface finish is glossy, delivering an elegant and high-end feeling to a room.

Screw fixing

Brass material

Flush mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy