Finder, 16A Yellow, Grey Power Socket 7U, French, Schuko, Italian
- RS Stock No.:
- 276-1211
- Mfr. Part No.:
- 7U.00.8.230.0002
- Manufacturer:
- Finder
Subtotal (1 unit)*
€9.74
(exc. VAT)
€11.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.74 |
*price indicative
- RS Stock No.:
- 276-1211
- Mfr. Part No.:
- 7U.00.8.230.0002
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Socket | |
| Colour | Yellow, Grey | |
| Socket Type | French, Schuko, Italian | |
| Mount Type | Panel | |
| Current Rating | 16A | |
| Voltage | 230V | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | UKCA, CE | |
| Series | 7U | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Socket | ||
Colour Yellow, Grey | ||
Socket Type French, Schuko, Italian | ||
Mount Type Panel | ||
Current Rating 16A | ||
Voltage 230V | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Standards/Approvals UKCA, CE | ||
Series 7U | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- IT
The Finder Power outlets for electrical enclosures available with or without voltage presence LED in socket. It is compatible with Schuko and Italian Bipasso.
35mm panel or rail
Yellow color RAL 1021
