Finder, 16A Grey, Yellow Power Socket 7U, French, Italian, Schuko
- RS Stock No.:
- 276-1217
- Mfr. Part No.:
- 7U.01.8.230.0012
- Manufacturer:
- Finder
Subtotal (1 unit)*
€12.79
(exc. VAT)
€15.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.79 |
*price indicative
- RS Stock No.:
- 276-1217
- Mfr. Part No.:
- 7U.01.8.230.0012
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Socket | |
| Colour | Grey, Yellow | |
| Socket Type | French, Italian, Schuko | |
| Neon Indicator | Yes | |
| Mount Type | Panel | |
| Current Rating | 16A | |
| Voltage | 230V | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Range | 7U | |
| Standards/Approvals | UKCA, CE | |
| Series | 7U | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Socket | ||
Colour Grey, Yellow | ||
Socket Type French, Italian, Schuko | ||
Neon Indicator Yes | ||
Mount Type Panel | ||
Current Rating 16A | ||
Voltage 230V | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Range 7U | ||
Standards/Approvals UKCA, CE | ||
Series 7U | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- IT
The Finder Power outlets for electrical enclosures available with or without voltage presence LED in socket. It is compatible with French type.
35mm panel or rail
Yellow color RAL 1021
