Finder, 16A Grey, Yellow Power Socket 7U, French, Schuko
- RS Stock No.:
- 276-1215
- Mfr. Part No.:
- 7U.01.8.230.0002
- Manufacturer:
- Finder
Subtotal (1 unit)*
€10.55
(exc. VAT)
€12.98
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.55 |
*price indicative
- RS Stock No.:
- 276-1215
- Mfr. Part No.:
- 7U.01.8.230.0002
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Socket | |
| Colour | Grey, Yellow | |
| Socket Type | French, Schuko | |
| Mount Type | Panel | |
| Current Rating | 16A | |
| Voltage | 230V | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | Approvals (according to type) | |
| Series | 7U | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Socket | ||
Colour Grey, Yellow | ||
Socket Type French, Schuko | ||
Mount Type Panel | ||
Current Rating 16A | ||
Voltage 230V | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Standards/Approvals Approvals (according to type) | ||
Series 7U | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- IT
The Finder Power outlets for electrical enclosures available with or without voltage presence LED in socket. It is compatible with French type.
35mm panel or rail
Yellow color RAL 1021
