Schneider Electric, 16A White 1 Gang Plug Socket Odace 2011 Indoor, French 2P
- RS Stock No.:
- 276-8991
- Mfr. Part No.:
- S520049
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5.97
(exc. VAT)
€7.34
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.97 |
*price indicative
- RS Stock No.:
- 276-8991
- Mfr. Part No.:
- S520049
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate, ASA | |
| IP Rating | IP21D | |
| Finish | Glitter | |
| Minimum Box Depth | 29mm | |
| Screwed/Screwless | Screwed | |
| Overall Height | 71mm | |
| Overall Depth | 45mm | |
| Overall Width | 71mm | |
| Range | Odace | |
| Standards/Approvals | NF C 61-314 | |
| Series | Odace 2011 | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate, ASA | ||
IP Rating IP21D | ||
Finish Glitter | ||
Minimum Box Depth 29mm | ||
Screwed/Screwless Screwed | ||
Overall Height 71mm | ||
Overall Depth 45mm | ||
Overall Width 71mm | ||
Range Odace | ||
Standards/Approvals NF C 61-314 | ||
Series Odace 2011 | ||
Terminal Type Screwless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Odace 2P+E socket outlet with 4 quick connections per pole with earth contact offers comfort, energy savings and safety for all homes. It is specially designed for renovation, with screw fixing and quick connection through terminals with 3 connections possible.
Quick and easy fixing
Mercury free
