Schneider Electric, 10A Plug Socket D-Life
- RS Stock No.:
- 110-229
- Mfr. Part No.:
- MTN3115-0000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€27.30
(exc. VAT)
€33.58
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.30 |
*price indicative
- RS Stock No.:
- 110-229
- Mfr. Part No.:
- MTN3115-0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Switched | Yes | |
| Pole Configuration | 1 | |
| Mount Type | Flush | |
| Current Rating | 10A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Range | Merten | |
| Standards/Approvals | REACH, RoHS, CHINA RoHS, WEEE, EU RoHS | |
| Series | D-Life | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Switched Yes | ||
Pole Configuration 1 | ||
Mount Type Flush | ||
Current Rating 10A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Range Merten | ||
Standards/Approvals REACH, RoHS, CHINA RoHS, WEEE, EU RoHS | ||
Series D-Life | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- DE
The Schneider Electric two-circuit switch insert is a key component for your lighting system, offering 1 pole, 1 way functionality. With screw less terminals and a flush mounting design, this electromechanical switch insert ensures reliable performance.
Efficient power handling
Screwless terminals for easy and secure connections
Flush mounting design for a sleek and integrated look
Environmentally friendly construction meeting Green Premium product standards
Related links
- Schneider Electric, 10A Grey 1 Gang Plug Socket D-Life Indoor & Outdoor
- Schneider Electric, 16A White Plug Socket D-Life
- Schneider Electric Black Plug Socket D-Life
- Schneider Electric 1 Way White 10A D-Life Series
- Schneider Electric 2 Way White 10A D-Life Series
- Schneider Electric Type E
- Schneider Electric Type E - French
- Schneider Electric, 10A Anthracite Plug Socket Unica Indoor
