Legrand, 32A Grey 1 Gang Plug Socket Plexo Outdoor, British Standard, French, German
- RS Stock No.:
- 705-5574
- Mfr. Part No.:
- 0 558 75
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€125.69
(exc. VAT)
€154.60
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €125.69 |
| 10 - 49 | €119.40 |
| 50 + | €113.12 |
*price indicative
- RS Stock No.:
- 705-5574
- Mfr. Part No.:
- 0 558 75
- Manufacturer:
- Legrand
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
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Indoor/Outdoor | Outdoor | |
| Switched | No | |
| Socket Type | British Standard, French, German | |
| Neon Indicator | Yes | |
| Mount Type | Surface | |
| Current Rating | 32A | |
| Voltage | 400V | |
| Material | Plastic | |
| IP Rating | IP55, IP44, IP20, IP66 | |
| Screwed/Screwless | Screwed | |
| Range | PlexoTM | |
| Overall Width | 96mm | |
| Overall Height | 119mm | |
| Standards/Approvals | BS EN 60669-1, BS 1363 | |
| Series | Plexo | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Grey | ||
Indoor/Outdoor Outdoor | ||
Switched No | ||
Socket Type British Standard, French, German | ||
Neon Indicator Yes | ||
Mount Type Surface | ||
Current Rating 32A | ||
Voltage 400V | ||
Material Plastic | ||
IP Rating IP55, IP44, IP20, IP66 | ||
Screwed/Screwless Screwed | ||
Range PlexoTM | ||
Overall Width 96mm | ||
Overall Height 119mm | ||
Standards/Approvals BS EN 60669-1, BS 1363 | ||
Series Plexo | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Plexo Surface-Mounted Complete Sockets and Switches
Supplied complete with 2 ends.
Surface mounted
Automatic terminal connection.
Legrand - Plexo IP55 Range
The control mechanism (connection, going back and forth etc.) must be to a box for surface mounting or to a support for flush-fit mounting.
Automatic terminals linked to pre-wired sockets ensure safe connection and fast installation.
Protection index IP 55.