STEGO, 6.3A Light Grey 1 Gang Plug Socket SD035 Indoor, Type E
- RS Stock No.:
- 748-1368
- Mfr. Part No.:
- 03501.0-00
- Manufacturer:
- STEGO
Subtotal (1 unit)*
€24.05
(exc. VAT)
€29.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €24.05 |
*price indicative
- RS Stock No.:
- 748-1368
- Mfr. Part No.:
- 03501.0-00
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Light Grey | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Type E | |
| Mount Type | DIN Rail | |
| Current Rating | 6.3A | |
| Voltage | 230V | |
| Material | Plastic | |
| IP Rating | IP20 | |
| Minimum Box Depth | 48mm | |
| Range | SD 035 | |
| Overall Height | 62mm | |
| Overall Depth | 48mm | |
| Overall Width | 92mm | |
| Series | SD035 | |
| Standards/Approvals | UL File No. E222026, UL94 V-0, EN 60715 | |
| Terminal Type | Rigid Wire | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Light Grey | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Type E | ||
Mount Type DIN Rail | ||
Current Rating 6.3A | ||
Voltage 230V | ||
Material Plastic | ||
IP Rating IP20 | ||
Minimum Box Depth 48mm | ||
Range SD 035 | ||
Overall Height 62mm | ||
Overall Depth 48mm | ||
Overall Width 92mm | ||
Series SD035 | ||
Standards/Approvals UL File No. E222026, UL94 V-0, EN 60715 | ||
Terminal Type Rigid Wire | ||
- COO (Country of Origin):
- DE
Stego Elektrotechnik DIN Rail Mount Electrical Sockets- World Socket Standards
A range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, allowingthe use of auxiliary products such as hand lamps, measuring devices, soldering irons etc.
Available with and without fuse, and in many world socket standards
Quickly connected
3 x pressure clamps for stranded and rigid wire 0.5-2.5mm² connection
