STEGO, 16A Light Grey 1 Gang Plug Socket SD035 Indoor, Type E
- RS Stock No.:
- 748-1377
- Mfr. Part No.:
- 03501.0-01
- Manufacturer:
- STEGO
Subtotal (1 unit)*
€20.74
(exc. VAT)
€25.51
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.74 |
*price indicative
- RS Stock No.:
- 748-1377
- Mfr. Part No.:
- 03501.0-01
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | Light Grey | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type E | |
| Mount Type | DIN Rail | |
| Current Rating | 16A | |
| Voltage | 230V | |
| Material | Plastic | |
| IP Rating | IP20 | |
| Finish | Grey | |
| Minimum Box Depth | 48mm | |
| Screwed/Screwless | Screwless | |
| Overall Height | 62mm | |
| Overall Width | 92mm | |
| Overall Depth | 48mm | |
| Standards/Approvals | No | |
| Series | SD035 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour Light Grey | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Type E | ||
Mount Type DIN Rail | ||
Current Rating 16A | ||
Voltage 230V | ||
Material Plastic | ||
IP Rating IP20 | ||
Finish Grey | ||
Minimum Box Depth 48mm | ||
Screwed/Screwless Screwless | ||
Overall Height 62mm | ||
Overall Width 92mm | ||
Overall Depth 48mm | ||
Standards/Approvals No | ||
Series SD035 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
Stego Elektrotechnik DIN Rail Mount Electrical Sockets- World Socket Standards
A range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, allowingthe use of auxiliary products such as hand lamps, measuring devices, soldering irons etc.
Available with and without fuse, and in many world socket standards
Quickly connected
3 x pressure clamps for stranded and rigid wire 0.5-2.5mm² connection
