Deta Slimline 1 Gang Plug Socket, 0 Poles, 16A, NEMA 5-15R, Indoor Use

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€51.89

(exc. VAT)

€63.82

(inc. VAT)

RS Stock No.:
777-0062
Mfr. Part No.:
S1448
Manufacturer:
Deta
Find similar products by selecting one or more attributes.
Select all

Brand

Deta

Number of Gangs

1

Switched

No

Socket Type

NEMA 5-15R

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

125 V

Minimum Box Depth

45mm

Overall Height

50mm

Overall Width

50mm

Series

Slimline

International Protection Rating

IP2X

Earth Terminal

Yes

Number of Modules

2

Colour Family

White

Fixing Standard

BS

Faceplate Mounting Type

Screwed

Number of Poles

0

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy