Schneider Electric Lisse White 2 Gang Plug Socket, 13A, Type G - British
- RS Stock No.:
- 908-8800
- Mfr. Part No.:
- GGBL3060L
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-8800
- Mfr. Part No.:
- GGBL3060L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Colour | White | |
| Socket Type | Type G - British | |
| Mounting Style | Wall Mount | |
| Current Rating | 13A | |
| Overall Height | 87mm | |
| Overall Width | 87mm | |
| Series | Lisse | |
| Grade | Commercial, Residential | |
| Fixing Standard | BS | |
| Colour Family | White | |
| Faceplate Depth | 7mm | |
| Faceplate Mounting Type | Screwed | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Colour White | ||
Socket Type Type G - British | ||
Mounting Style Wall Mount | ||
Current Rating 13A | ||
Overall Height 87mm | ||
Overall Width 87mm | ||
Series Lisse | ||
Grade Commercial, Residential | ||
Fixing Standard BS | ||
Colour Family White | ||
Faceplate Depth 7mm | ||
Faceplate Mounting Type Screwed | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Lisse White 2 Gang Plug Socket Type G - British, Indoor Use
- Schneider Electric Lisse White 2 Gang Plug Socket 13A Indoor Use
- Schneider Electric Lisse White 1 Gang Plug Socket Type G - British, Indoor Use
- Schneider Electric Lisse White 1 Gang Plug Socket 13A Indoor Use
- Legrand Arteor 2 Gang Plug Socket Type G - British, Indoor Use
- Legrand Arteor 1 Gang Plug Socket Type G - British, Indoor Use
- Schneider Electric Type G - British
- Contactum Type G - British
