TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 1 Port, 2170112-1
- RS Stock No.:
- 467-559
- Distrelec Article No.:
- 304-55-501
- Mfr. Part No.:
- 2170112-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€346.20
(exc. VAT)
€425.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €346.20 | €17.31 |
*price indicative
- RS Stock No.:
- 467-559
- Distrelec Article No.:
- 304-55-501
- Mfr. Part No.:
- 2170112-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | QSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly | |
| Termination Type | Solder | |
| Number of Ports | 1 | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Housing Material | Nickel Silver | |
| Series | QSFP/QSFP | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor QSFP+ | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly | ||
Termination Type Solder | ||
Number of Ports 1 | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Housing Material Nickel Silver | ||
Series QSFP/QSFP | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage assembly is engineered for high-performance connectivity, particularly in signal applications. Designed to operate across a wide temperature range of -55 to 105 °C, this robust component ensures reliable data transmission with a maximum data rate of 14 Gb/s. Its unique construction incorporates a heat sink to manage thermal efficiency, providing the ideal solution for demanding environments. Compatible with a range of connectors, the assembly is versatile enough to integrate seamlessly into various existing systems. With a focus on quality and compliance with industry standards, this product guarantees durability and performance, making it an essential component for today's advanced networking solutions.
Single cage type optimises space within systems
Anodised black finish enhances durability and resistance
Through hole-press fit termination method ensures robust PCB integration
Nickel silver cage material provides excellent conductivity
Included heat sink aids in managing operational temperatures
Lightpipe included for enhanced optical performance
Designed with a UL 94V-0 flammability rating for added safety
Packaging method includes both box and tray for diverse shipping options
Meets EU RoHS and ELV directives for environmental compliance
Compatible with a wide range of pluggable IO products for flexibility
Related links
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 1 Port, 2170395-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 1 Port, 2170754-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 1 Port, 2143432-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Female Solder 1 Port, 4-2170705-6
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Female Solder 1 Port
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170793-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170790-1
