TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-1
- RS Stock No.:
- 474-610
- Distrelec Article No.:
- 304-55-503
- Mfr. Part No.:
- 2170287-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 4 units)*
€275.46
(exc. VAT)
€338.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €275.46 | €68.865 |
*price indicative
- RS Stock No.:
- 474-610
- Distrelec Article No.:
- 304-55-503
- Mfr. Part No.:
- 2170287-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly | |
| Termination Type | Solder | |
| Form Factor | QSFP+ | |
| Number of Ports | 4 | |
| Contact Plating | Tin | |
| Housing Material | Nickel Silver | |
| Series | QSFP/QSFP | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly | ||
Termination Type Solder | ||
Form Factor QSFP+ | ||
Number of Ports 4 | ||
Contact Plating Tin | ||
Housing Material Nickel Silver | ||
Series QSFP/QSFP | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly is an advanced connectivity solution designed to meet the demands of high-speed data transmission. Its robust design ensures a reliable and efficient interface for your pluggable I/O applications. Built to withstand extreme temperatures, it supports an operating range from -55 to 105 °C, making it suitable for a variety of environments. This component provides seamless integration with multi-port configurations, delivering up to 14 Gb/s data rates across four ports. The assembly is engineered for signal applications, offering exceptional performance that stands up to rigorous operational standards.
Sealable design enhances protection against environmental factors
Ganged cage type allows for efficient multi-port configurations
Heat sink included for effective thermal management
Constructed from durable nickel silver for improved longevity
Tin plating on PCB contact areas ensures reliable connectivity
Low halogen content meets environmental compliance standards
Versatile usage with SFP+ stacked belly-to-belly configurations
Packaging method includes both box and tray for safe transport
Related links
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-3
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2227249-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2174754-2
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170790-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170785-5
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170793-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170790-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2057183-2
