TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 1 Port, 2170395-1
- RS Stock No.:
- 468-873
- Distrelec Article No.:
- 304-55-505
- Mfr. Part No.:
- 2170395-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€188.06
(exc. VAT)
€231.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €188.06 | €12.537 |
*price indicative
- RS Stock No.:
- 468-873
- Distrelec Article No.:
- 304-55-505
- Mfr. Part No.:
- 2170395-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Form Factor | QSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 1 | |
| Contact Plating | Tin | |
| Series | QSFP/QSFP | |
| Standards/Approvals | EU ELV Directive 65/999/EC Compliant, UL 94V-0, China RoHS 2000 Directive MIIT Order No 53, EU REACH Regulation (EC) No. 2/32, EU RoHS Directive 999/2011/EU Compliant, 999 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Form Factor QSFP+ | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 1 | ||
Contact Plating Tin | ||
Series QSFP/QSFP | ||
Standards/Approvals EU ELV Directive 65/999/EC Compliant, UL 94V-0, China RoHS 2000 Directive MIIT Order No 53, EU REACH Regulation (EC) No. 2/32, EU RoHS Directive 999/2011/EU Compliant, 999 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced Cage assembly combines seamless design with robust performance, tailored for high-speed applications that require reliable signal transmission. Engineered to operate within a wide temperature range of -55 to 105 °C, it ensures consistent functionality even in extreme conditions. The sealable design not only enhances durability but also aids in effective EMI containment, making it ideal for modern communication infrastructures. With its compact port matrix configuration of 1 x 1 and single-port layout, this product provides exceptional versatility for various integration scenarios. It boasts a thermal accessory type that includes a heat sink, optimising thermal management and maintaining peak operational efficiency. Overall, this product represents a harmonisation of utility and innovation in the realm of pluggable I/O connectors and cages.
Sealable design enhances durability and protection against environmental factors
Wide operating temperature range ensures reliability in diverse settings
Single-port layout provides flexibility in various integration scenarios
Incorporates a heat sink for improved thermal management
Designed for effective EMI containment, contributing to overall performance
Compact dimensions facilitate space-efficient installations
Constructed to meet industry standards, ensuring compliance and quality
Related links
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 1 Port, 2170754-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 1 Port, 2170112-1
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 1 Port, 2143432-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Female Solder 1 Port, 4-2170705-6
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Female Solder 1 Port
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 2 Port, 2170814-4
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170790-1
