TE Connectivity Pluggable I/O Connector CFP4 Cage Assembly Male Solder 4 Port, 2289496-2

Subtotal (1 tray of 3 units)*

€204.82

(exc. VAT)

€251.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€204.82€68.273

*price indicative

RS Stock No.:
468-243
Distrelec Article No.:
304-55-562
Mfr. Part No.:
2289496-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

CFP4

Product Type

Pluggable I/O Connector

Sub Type

Cage Assembly

Termination Type

Solder

Number of Ports

4

Connector Gender

Male

Contact Plating

Nickel

Housing Material

Aluminium Alloy

Series

ZSFP

Contact Gender

Male

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016

COO (Country of Origin):
CN
The TE Connectivity Cutting-edge cage assembly boasts a CFP4 form factor, designed for optimal performance in high-speed data applications. It serves as an essential component for connecting pluggable I/O systems, facilitating unparalleled connectivity and data rates of up to 25 Gb/s. Engineered with precision, this model offers a double-sided mounting style, making it highly versatile for various PCB designs. Its construction incorporates high-quality materials, ensuring durability and reliability in demanding environments. With a thoughtful design that maximises functionality while maintaining low halogen content, this product is compliant with key industry standards, thus embodying both innovation and responsibility. Ideal for modern communication solutions, it aligns seamlessly with the rigorous demands of advanced electronic systems.

Ganged cage type optimises space utilisation in system designs

Internal and external EMI springs enhance signal integrity

Tray packaging method ensures safe and efficient handling

Heat sink compatibility supports effective thermal management

Through hole press fit termination method promotes secure PCB connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy