TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 4 Port 152-Position,
- RS Stock No.:
- 470-729
- Distrelec Article No.:
- 304-55-583
- Mfr. Part No.:
- 2308171-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2 units)*
€271.21
(exc. VAT)
€333.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €271.21 | €135.605 |
*price indicative
- RS Stock No.:
- 470-729
- Distrelec Article No.:
- 304-55-583
- Mfr. Part No.:
- 2308171-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Termination Type | Solder | |
| Form Factor | ZQSFP+ | |
| Number of Ports | 4 | |
| Current | 500mA | |
| Number of Contacts | 152 | |
| Contact Material | Gold | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | Silver Nickel Alloy | |
| Series | zQSFP+/QSFP28 | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly with Integrated Connector | ||
Termination Type Solder | ||
Form Factor ZQSFP+ | ||
Number of Ports 4 | ||
Current 500mA | ||
Number of Contacts 152 | ||
Contact Material Gold | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Housing Material Silver Nickel Alloy | ||
Series zQSFP+/QSFP28 | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity ZQSFP+ Cage Assembly offers an innovative connectivity solution, designed for high-density applications. Engineered with precision, this assembly integrates an advanced connector with a compact .8mm centreline pitch, ensuring compatibility with diverse signal requirements. It reliably operates within an impressive temperature range of -40 to 85 °C, making it suitable for various environments. The robust cage material and internal EMI springs enhance signal integrity, while the through-hole press-fit termination method ensures secure mounting on PCBs. This product is ideal for applications demanding efficiency, durability, and compliance with stringent industry standards.
Designed for high density connectivity in a compact format
Robust signal performance for reliable data transmission
Constructed from durable nickel silver alloy for enhanced longevity
Easy PCB integration with a through hole press fit termination method
Recommended PCB thickness ensures optimal mounting stability
Compliant with EU RoHS and REACH regulations for safer use
Related links
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-0
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2214593-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2227225-2
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 4 Port 152-Position, 171565-0002
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 4 Port 152-Position, 171722-2002
