TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- RS Stock No.:
- 474-908
- Distrelec Article No.:
- 304-55-607
- Mfr. Part No.:
- 2349202-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 7 units)*
€257.86
(exc. VAT)
€317.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €257.86 | €36.837 |
*price indicative
- RS Stock No.:
- 474-908
- Distrelec Article No.:
- 304-55-607
- Mfr. Part No.:
- 2349202-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Solder | |
| Form Factor | ZSFP+ | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Number of Ports | 2 | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Termination Type Solder | ||
Form Factor ZSFP+ | ||
Sub Type Cage Assembly with Integrated Connector | ||
Number of Ports 2 | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Stacked (SFP56) cage assembly offers a robust solution for advanced communications applications. Designed with an integrated connector and a compact 0.6 mm centerline, it ensures efficient signal transmission for high-speed data needs. The assembly supports a maximum data rate of 56 Gb/s, making it an ideal choice for pluggable I/O applications, particularly within SFP28 systems. With superior EMI containment features and a wide operational temperature range, this product combines reliability with exceptional performance, catering to the demanding requirements of modern electronic designs.
Integrated connector simplifies installation
Stacked configuration optimizes space efficiency
Through hole - press-fit termination ensures secure PCB attachment
Internal/external EMI springs enhance electromagnetic interference protection
Wide operating temperature range caters to diverse environmental conditions
Compatible with various pluggable I/O applications
Includes light pipe functionality for improved signal visibility
Meets rigorous compliance standards for environmental safety
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 40-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
