TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
- RS Stock No.:
- 507-094
- Distrelec Article No.:
- 303-33-852
- Mfr. Part No.:
- 2349201-6
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€268.01
(exc. VAT)
€329.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.01 |
*price indicative
- RS Stock No.:
- 507-094
- Distrelec Article No.:
- 303-33-852
- Mfr. Part No.:
- 2349201-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Form Factor | ZSFP+ | |
| Termination Type | Solder | |
| Number of Ports | 24 | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly with Integrated Connector | ||
Form Factor ZSFP+ | ||
Termination Type Solder | ||
Number of Ports 24 | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity ZSFP+ Stacked Cage Assembly with Integrated Connector offers a cutting-edge solution for high-speed data applications. Designed to cater to signalling needs with its unique specifications, this product features a compact footprint without compromising on performance. The assemblys sturdy construction ensures reliability and durability even in demanding environments, making it suitable for a range of pluggable I/O applications. Its impressive data rate of up to 56 Gb/s enhances the efficiency of modern communication systems. Moreover, with an optimal operating temperature range, this cage assembly guarantees consistent performance across various operational conditions, solidifying its role as a key component in advanced connectivity solutions.
Designed for efficient high speed data transmission
Compact and robust construction suitable for diverse applications
Supports reliable signal integrity with minimal interference
Inclusion of EMI containment features to enhance performance
Optimal temperature range enhances reliability in varying conditions
Low halogen content supports environmental compliance
Flexibility in design allows for easy integration into existing systems
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port
