Molex Connector Plug Assembly Female, 54332-5003
- RS Stock No.:
- 469-763
- Distrelec Article No.:
- 304-62-686
- Mfr. Part No.:
- 54332-5003
- Manufacturer:
- Molex
Subtotal (1 tray of 2 units)*
€190.91
(exc. VAT)
€234.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €190.91 | €95.455 |
*price indicative
- RS Stock No.:
- 469-763
- Distrelec Article No.:
- 304-62-686
- Mfr. Part No.:
- 54332-5003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Plug Assembly | |
| Product Type | Connector | |
| Current | 7A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Material | Zinc Alloy, Phosphor Bronze, Stainless Steel | |
| Voltage | 250Vrms | |
| Housing Material | Polyester | |
| Series | 54332 | |
| Contact Gender | Female | |
| Standards/Approvals | IEC-62474, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Plug Assembly | ||
Product Type Connector | ||
Current 7A | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Material Zinc Alloy, Phosphor Bronze, Stainless Steel | ||
Voltage 250Vrms | ||
Housing Material Polyester | ||
Series 54332 | ||
Contact Gender Female | ||
Standards/Approvals IEC-62474, RoHS, REACH | ||
- COO (Country of Origin):
- JP
The Molex CRC Shielded Rectangular I/O Plug Assembly Set, Female Terminal, With Shield Cover, Signal provides secure and EMI-protected signal transmission in high-reliability applications. The shield cover enhances noise resistance, making it Ideal for environments with electrical interference.
EU RoHS
REACH SVHC
Low-Halogen
Related links
- Molex Connector Plug Assembly Female Crimp 12-Position, 54332-1270
- Molex Connector Plug Assembly Female 50-Position, 54332-5001
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76044-5003
- Molex Connector SFP Connector Female Through Hole 8 Port 160-Position, 75450-5003
- Molex Connector SFP+ Connector Female Through Hole 10 Port 200-Position, 76047-5003
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 1 Port 40-Position, 2366031-1
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 8 Port 40-Position, 2364488-3
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 8 Port 40-Position
