TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 8 Port 40-Position
- RS Stock No.:
- 224-0658
- Mfr. Part No.:
- 2364488-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-0658
- Mfr. Part No.:
- 2364488-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | SFP | |
| Sub Type | Cage Assembly | |
| Termination Type | I/O Connectors | |
| Product Type | SFP Cage Assembly | |
| Number of Ports | 8 | |
| Current | 500mA | |
| Number of Contacts | 40 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Nickel Plated Copper Alloy | |
| Housing Material | Stainless Steel | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor SFP | ||
Sub Type Cage Assembly | ||
Termination Type I/O Connectors | ||
Product Type SFP Cage Assembly | ||
Number of Ports 8 | ||
Current 500mA | ||
Number of Contacts 40 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Nickel Plated Copper Alloy | ||
Housing Material Stainless Steel | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
The TE Connectivity SFP-DD (small form-factor pluggable double density) cages 1x8 and connector mounting type is board mount. Which can address higher demand for port density and scalability in next generation data centre, networking and wireless infrastructure applications.
Connector System Cable-to-Board
Sealable No
Stacked cages include an integrated high-speed connector
Pluggable I/O Product Type - Cage Assembly
Related links
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 8 Port 40-Position, 2364488-3
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 1 Port 40-Position, 2366031-1
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 1 Port 40-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Press Fit 2 Port 40-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Press Fit 2 Port 40-Position, 2364706-1
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Press Fit 4 Port 40-Position
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 2 Port 40-Position, 1-2007492-6
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Press Fit 4 Port 40-Position, 2344508-1
