TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 10 Port 200-Position, 2169678-5

Subtotal (1 tray of 3 units)*

€297.14

(exc. VAT)

€365.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€297.14€99.047

*price indicative

RS Stock No.:
474-608
Distrelec Article No.:
304-55-498
Mfr. Part No.:
2169678-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Cage Assembly

Termination Type

Solder

Product Type

Pluggable I/O Connector

Form Factor

SFP+

Number of Ports

10

Number of Contacts

200

Contact Material

Gold

Contact Plating

Gold Flash over Nickel

Housing Material

Nickel Silver

Series

SFP

Standards/Approvals

China RoHS 2000 Directive MIIT Order No 53, EU REACH Regulation (EC) No. 2/32, UL 94V-0, 999, EU RoHS Directive 999/2011/EU Compliant, EU ELV Directive 65/999/EC Compliant

COO (Country of Origin):
CN
The TE Connectivity Cage Assembly with integrated connector offers a cutting-edge solution for high-speed data transmission. Designed for seamless integration, this component ensures exceptional performance within network infrastructures. Boasting a compact form factor, it facilitates efficient spacing between components. Built to withstand demanding conditions, this assembly operates over an impressive temperature range, making it suitable for varied applications in harsh environments. Its reliable signal integrity and ease of installation elevate its appeal for engineers and system designers alike. Experience the benefits of advanced connectivity with this innovative assembly, ideal for those looking to enhance their pluggable I/O applications.

Designed for stacked configurations to optimise space

Supports high-speed data rates for demanding applications

Sealable construction enhances durability and protects against contaminants

Compatible with a range of SFP+ implementations for flexibility

Nickel silver material provides excellent mechanical strength

Engineered to ensure robust signal performance over extended distances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy