TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port 40-Position, 2007492-8
- RS Stock No.:
- 470-683
- Distrelec Article No.:
- 304-63-333
- Mfr. Part No.:
- 2007492-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 10 units)*
€222.66
(exc. VAT)
€273.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €222.66 | €22.266 |
*price indicative
- RS Stock No.:
- 470-683
- Distrelec Article No.:
- 304-63-333
- Mfr. Part No.:
- 2007492-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | SFP+ | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Number of Ports | 2 | |
| Number of Contacts | 40 | |
| Contact Material | Gold | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Nickel Silver | |
| Series | SFP28 | |
| Standards/Approvals | China RoHS 2000 Directive MIIT Order No 53, 999, EU RoHS Directive 999/2011/EU Compliant, EU REACH Regulation (EC) No. 2/32, EU ELV Directive 65/999/EC Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Form Factor SFP+ | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Number of Ports 2 | ||
Number of Contacts 40 | ||
Contact Material Gold | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Nickel Silver | ||
Series SFP28 | ||
Standards/Approvals China RoHS 2000 Directive MIIT Order No 53, 999, EU RoHS Directive 999/2011/EU Compliant, EU REACH Regulation (EC) No. 2/32, EU ELV Directive 65/999/EC Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly with Integrated Connector is a cutting-edge solution designed for high-performance networking applications. This innovative product seamlessly integrates advanced technology with robust engineering, making it ideal for data centres and telecommunications infrastructures. With a compact form factor and a 0.8 mm centerline pitch, this assembly ensures optimal signal integrity while accommodating a wide operating temperature range of -55 to 105 °C. Whether for pluggable I/O applications or other demanding uses, this assembly sets a new standard for reliability and efficiency in signal transmission. Elevate your connectivity options with this expertly designed assembly, which not only meets but exceeds industry standards, ensuring compliance that supports your operational needs.
Optimised for high-speed data transmission up to 16 Gb/s
Constructed using durable nickel silver for enhanced longevity
Features a stacked cage type for improved space efficiency
Designed with through-hole press-fit termination for secure PCB attachment
Presents a low halogen composition, aligning with environmental standards
Integrated EMI containment features for improved performance and protection
Suitable for SFP+ applications, offering versatility in connections
Tested to meet rigorous UL 94V-0 flammability standards for safety
Related links
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port 40-Position, 2007492-6
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 2 Port 40-Position, 1-2007492-6
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 2 Port 40-Position, 1658391-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port, 2198231-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 2 Port 40-Position, 2198318-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 2 Port 40-Position, 1-2198318-9
- TE Connectivity Pluggable I/O Connector SFP Cage Assembly Solder 2 Port, 2170282-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage 2 Port 40-Position
