TE Connectivity Pluggable I/O Connector OSFP Cage Assembly Male 4 Port 240-Position, 2315853-2
- RS Stock No.:
- 476-222
- Distrelec Article No.:
- 304-55-587
- Mfr. Part No.:
- 2315853-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
€215.05
(exc. VAT)
€264.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €215.05 | €71.683 |
*price indicative
- RS Stock No.:
- 476-222
- Distrelec Article No.:
- 304-55-587
- Mfr. Part No.:
- 2315853-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly | |
| Form Factor | OSFP | |
| Number of Ports | 4 | |
| Number of Contacts | 240 | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly | ||
Form Factor OSFP | ||
Number of Ports 4 | ||
Number of Contacts 240 | ||
Connector Gender Male | ||
Contact Gender Male | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity OSFP cage assembly offers an unparalleled solution for modern connectivity challenges. Designed to endure extreme temperatures, this robust component ensures optimal performance across a range of operating conditions. With its innovative port matrix configuration, it effectively caters to multi-port applications while maintaining a compact form factor. It stands out for its meticulous engineering, which guarantees reliability and longevity in demanding environments. Whether utilised in telecommunications or data centres, the assembly's attributes make it an indispensable addition to any high-performance system. It not only enhances connectivity but also aligns with stringent compliance standards, ensuring peace of mind for users who require both efficiency and conformity in their components.
Operating temperature range designed for harsh environments
Features a ganged cage type for enhanced stability
Double sided PCB mounting style for versatile installation
Low halogen content making it an eco friendly choice
Compliant with various international directives ensuring safety and reliability
Includes options for configurability to meet diverse application needs
Related links
- TE Connectivity Pluggable I/O Connector OSFP Cage Assembly Male 4 Port 240-Position, 2-2338495-3
- TE Connectivity Pluggable I/O Connector OSFP Cage Assembly Male 4 Port 2400-Position, 2315853-4
- TE Connectivity Cage Assembly OSFP Cage Assembly Male 4 Port 240-Position, 4-2338495-1
- TE Connectivity Cage Assembly OSFP Cage Assembly Male 4 Port 240-Position, 4-2338495-3
- TE Connectivity Pluggable I/O Connector OSFP Cage Assembly Male 4 Port, 2338495-3
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 2198339-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 12 Port 240-Position, 2180640-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 1-2198339-7
