TE Connectivity Cage Assembly OSFP Cage Assembly Male 4 Port 240-Position, 4-2338495-1
- RS Stock No.:
- 479-944
- Distrelec Article No.:
- 304-55-699
- Mfr. Part No.:
- 4-2338495-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
€194.58
(exc. VAT)
€239.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €194.58 | €64.86 |
*price indicative
- RS Stock No.:
- 479-944
- Distrelec Article No.:
- 304-55-699
- Mfr. Part No.:
- 4-2338495-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | OSFP | |
| Sub Type | Cage Assembly | |
| Product Type | Cage Assembly | |
| Number of Ports | 4 | |
| Number of Contacts | 240 | |
| Connector Gender | Male | |
| Series | OSFP | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor OSFP | ||
Sub Type Cage Assembly | ||
Product Type Cage Assembly | ||
Number of Ports 4 | ||
Number of Contacts 240 | ||
Connector Gender Male | ||
Series OSFP | ||
Contact Gender Male | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage assembly is a sophisticated solution designed for high-performance connectivity within modern electronic systems. Engineered to operate within a broad temperature range of -55 to 85 °C, it ensures reliability even in the most demanding environments. With a versatile 240-position configuration and a unique port matrix arrangement of 1 x 4, this assembly accommodates diverse connectivity needs, making it ideal for cutting-edge applications. The inclusion of EMI springs enhances electromagnetic compatibility, ensuring optimal performance while shielding against interference. This robust product not only caters to industry standards but also emphasises ease of use, offering exceptional resilience and efficiency for next-generation connectivity.
Engineered for versatile applications within stringent environmental conditions
Supports a 240-position layout to accommodate advanced connectivity requirements
Utilises a 1 x 4 port matrix configuration for enhanced flexibility
Incorporates EMI springs for superior electromagnetic shielding
Designed for through-hole press-fit PCB mounting for ease of installation
Equipped with an included lightpipe to enhance visibility and functionality
Compliant with multiple international directives, ensuring environment-friendly usage
Related links
- TE Connectivity Cage Assembly OSFP Cage Assembly Male 4 Port 240-Position, 4-2338495-3
- TE Connectivity Cage Assembly QSFP28 Cage Assembly Male Solder 3 Port 240-Position, 4-2170740-3
- TE Connectivity Pluggable I/O Connector OSFP Cage Assembly Male 4 Port 240-Position, 2-2338495-3
- TE Connectivity Pluggable I/O Connector OSFP Cage Assembly Male 4 Port 240-Position, 2315853-2
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 12 Port 240-Position, 1761327-2
- TE Connectivity Pluggable I/O Connector OSFP Cage Assembly Male 4 Port, 2338495-3
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-5
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-7
