TE Connectivity Pluggable I/O Connector OSFP Cage Assembly Male 4 Port, 2338495-3
- RS Stock No.:
- 470-971
- Distrelec Article No.:
- 304-55-591
- Mfr. Part No.:
- 2338495-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
€229.87
(exc. VAT)
€282.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €229.87 | €76.623 |
*price indicative
- RS Stock No.:
- 470-971
- Distrelec Article No.:
- 304-55-591
- Mfr. Part No.:
- 2338495-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | OSFP | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly | |
| Number of Ports | 4 | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor OSFP | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly | ||
Number of Ports 4 | ||
Connector Gender Male | ||
Contact Gender Male | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity OSFP Cage Assembly represents a cutting-edge solution designed for high-performance connectivity in modern electronic applications. Engineered to support a wide operating temperature range of -55 to 85 °C, this robust assembly ensures reliable performance in various challenging environments. With a configuration designed for 4 ports arranged in a 1 x 4 matrix, it enables streamlined data transfer and connection stability. This versatile assembly is ideal for integration into a variety of systems, ensuring that your connectivity needs are met without compromising on quality or durability. The design incorporates advanced EMI springs to provide stringent EMI containment, making it suitable for applications that demand both high-speed data transmission and electrical integrity. Whether used in telecommunications or data centers, this cage assembly exemplifies reliability and efficiency.
Supports a wide operating temperature range, ensuring reliability in diverse environments
Features a ganged cage type to facilitate efficient data connections
Includes EMI containment features to protect sensitive electronic applications
Designed for through-hole press-fit PCB mounting, providing secure and stable installation
No sealable feature enhances usability in various operational scenarios
Constructed with low halogen materials, aligning with modern sustainability standards
Related links
- TE Connectivity Pluggable I/O Connector OSFP Cage Assembly Male 4 Port 240-Position, 2-2338495-3
- TE Connectivity Pluggable I/O Connector OSFP Cage Assembly Male 4 Port 240-Position, 2315853-2
- TE Connectivity Pluggable I/O Connector OSFP Cage Assembly Male 4 Port 2400-Position, 2315853-4
- TE Connectivity Cage Assembly OSFP Cage Assembly Male 4 Port 240-Position, 4-2338495-3
- TE Connectivity Cage Assembly OSFP Cage Assembly Male 4 Port 240-Position, 4-2338495-1
- TE Connectivity Pluggable I/O Connector Cage Assembly Male 4 Port, 2297550-1
- TE Connectivity Pluggable I/O Connector CFP4 Cage Assembly Male Solder 4 Port, 2289496-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 4 Port 152-Position,
