TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149701-1
- RS Stock No.:
- 467-607
- Distrelec Article No.:
- 304-55-492
- Mfr. Part No.:
- 2149701-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
€183.36
(exc. VAT)
€225.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.36 | €45.84 |
*price indicative
- RS Stock No.:
- 467-607
- Distrelec Article No.:
- 304-55-492
- Mfr. Part No.:
- 2149701-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Receptacle Assembly | |
| Termination Type | Solder | |
| Current | 500mA | |
| Number of Ports | 1 | |
| Number of Contacts | 84 | |
| Contact Material | Copper | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | LCP | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, 2016, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Sub Type Receptacle Assembly | ||
Termination Type Solder | ||
Current 500mA | ||
Number of Ports 1 | ||
Number of Contacts 84 | ||
Contact Material Copper | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material LCP | ||
Standards/Approvals EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, 2016, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle assembly is designed to provide reliable and efficient signal transmission. Ideal for high-speed applications, this versatile connector features a robust construction that enhances durability and performance. With a configuration that accommodates 84 positions and a unique port matrix, it ensures optimal connectivity for your electronic devices. This assembly employs advanced materials to minimise signal loss and guarantee longevity, making it a first choice for demanding environments. The carefully engineered design also supports a significant data rate, allowing users to experience unparalleled speeds, which is essential in todays fast-paced technological landscape. Whether deployed in telecommunications or data communications, this product manifests an exceptional capability to meet modern connectivity needs, ensuring seamless integration into existing systems.
Supports high-speed data rates allowing for efficient signal transfer
Constructed to withstand the rigours of demanding applications
Utilises advanced materials to reduce signal loss
Features a compact design that enhances space efficiency
Compatible with both internal and external EMI containment solutions
Designed for double-sided PCB mounting, promoting versatility
Low-halogen materials ensure compliance with environmental standards
Related links
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149733-1
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149731-1
- TE Connectivity Pluggable I/O Connector Cage Assembly Solder 1 Port 84-Position, 2149699-1
- TE Connectivity Pluggable I/O Connector Mini-SAS HD Receptacle Assembly Solder 1 Port 36-Position, 2198484-1
- TE Connectivity Pluggable I/O Connector XFP Cage Assembly Solder 1 Port 40-Position, 1489951-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2170680-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2291634-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 1 Port, 2170395-1
