TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149733-1
- RS Stock No.:
- 468-981
- Distrelec Article No.:
- 304-55-495
- Mfr. Part No.:
- 2149733-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€202.02
(exc. VAT)
€248.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €202.02 | €67.34 |
*price indicative
- RS Stock No.:
- 468-981
- Distrelec Article No.:
- 304-55-495
- Mfr. Part No.:
- 2149733-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Receptacle Assembly | |
| Current | 500mA | |
| Number of Ports | 1 | |
| Number of Contacts | 84 | |
| Contact Material | Copper | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type Pluggable I/O Connector | ||
Sub Type Receptacle Assembly | ||
Current 500mA | ||
Number of Ports 1 | ||
Number of Contacts 84 | ||
Contact Material Copper | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material LCP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle assembly is engineered for high-performance connectivity, specifically tailored for advanced signal applications. The compact design ensures minimal footprint while delivering exceptional data rates of up to 125 Gb/s. Its robust construction features tin over nickel plating, providing enhanced durability and reliability in various environmental conditions. With a cage type designed for single use, this product is optimised for efficient assembly and integration into a wide array of electronic systems. The inclusion of through hole - press-fit termination methods further simplifies installation, making it an ideal choice for engineers seeking reliability without compromising on size or performance.
Compact form factor enhances space efficiency in high-density applications
High data rate support enables faster communication in advanced systems
Tin over nickel plating ensures long-lasting performance in challenging environments
Single cage type design simplifies assembly and reduces installation time
Suitable for double-sided PCB mounting, providing versatile installation options
Low halogen content demonstrates a commitment to environmentally friendly manufacturing
Significant electrical ratings accommodate diverse application needs
Related links
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149731-1
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149701-1
- TE Connectivity Pluggable I/O Connector Cage Assembly Solder 1 Port 84-Position, 2149699-1
- TE Connectivity Pluggable I/O Connector Mini-SAS HD Receptacle Assembly Solder 1 Port 36-Position, 2198484-1
- TE Connectivity Pluggable I/O Connector XFP Cage Assembly Solder 1 Port 40-Position, 1489951-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2170680-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2291634-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 1 Port, 2170395-1
