TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-0
- RS Stock No.:
- 503-389
- Distrelec Article No.:
- 304-54-978
- Mfr. Part No.:
- 1-2308171-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2 units)*
€271.21
(exc. VAT)
€333.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €271.21 | €135.605 |
*price indicative
- RS Stock No.:
- 503-389
- Distrelec Article No.:
- 304-54-978
- Mfr. Part No.:
- 1-2308171-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cage Assembly | |
| Form Factor | ZQSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Solder | |
| Current | 500mA | |
| Number of Ports | 4 | |
| Number of Contacts | 152 | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Housing Material | Silver Nickel Alloy | |
| Series | zQSFP+/QSFP28 | |
| Standards/Approvals | UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cage Assembly | ||
Form Factor ZQSFP+ | ||
Product Type Pluggable I/O Connector | ||
Termination Type Solder | ||
Current 500mA | ||
Number of Ports 4 | ||
Number of Contacts 152 | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Housing Material Silver Nickel Alloy | ||
Series zQSFP+/QSFP28 | ||
Standards/Approvals UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly with Integrated Connector is engineered for high-performance applications, offering reliability and efficiency in data management. Designed for pluggable I/O applications, it boasts an optimal operating temperature range and a robust construction tailored for seamless integration in network systems. This advanced connector system ensures superior signal integrity, providing a secure and efficient connection with minimal interference. The innovative design features a compact form factor that is perfect for modern high-density environments, amplifying overall system performance. With a focus on maintaining the highest standards of quality, this product is compliant with various industry regulations, ensuring durability and enhanced functionality.
Compact design enhances space efficiency in high-density applications
Optimised for a wide operating temperature range, ensuring reliability in varied environments
Constructed with gold plating for superior connectivity and corrosion resistance
Emphasises a robust build to withstand the rigours of daily operation
Internal/External EMI springs for effective shielding and signal integrity
Maintains compliance with stringent industry safety and environmental standards
Facilitates easy integration with existing systems, streamlining upgrades
Offers reliable performance with a low-profile design for easy accessibility
Related links
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Male Solder 4 Port 152-Position,
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2214593-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2227225-2
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 38-Position,
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 4 Port 152-Position, 171565-0002
