TE Connectivity zQSFP+ Cage Assembly 4-Port 152-Position, 1-2308171-1
- RS Stock No.:
- 526-131
- Mfr. Part No.:
- 1-2308171-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 2 units)*
€199.90
(exc. VAT)
€245.88
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €199.90 | €99.95 |
*price indicative
- RS Stock No.:
- 526-131
- Mfr. Part No.:
- 1-2308171-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | zQSFP+ | |
| Type | Cage Assembly | |
| Number of Ports | 4 | |
| Body Orientation | Straight | |
| Number of Contacts | 152 | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor zQSFP+ | ||
Type Cage Assembly | ||
Number of Ports 4 | ||
Body Orientation Straight | ||
Number of Contacts 152 | ||
Contact Material Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity cage assembly is designed for high-performance connectivity in pluggable I/O applications. With an integrated connector and robust construction, it ensures reliable signal transmission across varying environments. Ideal for industries requiring stringent performance standards, this product operates within a broad temperature range, making it suitable for a variety of applications. The cage assembly's thoughtful design facilitates effective integration into existing systems, ensuring compatibility with multiple setups while maintaining ease of use. Its stacked cage type enhances space efficiency, allowing for a compact final installation, which is imperative in todays demanding tech landscapes.
Engineered for flexibility in multi-port configurations
Exhibits exceptional durability with nickel silver alloy construction
Provides efficient signal integrity even in challenging environments
Supports a broad operational temperature range to suit diverse application needs
Incorporates EMI containment features for enhanced performance
Allows through-hole press-fit termination for secure connections
Designed with a low halogen content to comply with environmental standards
Exhibits exceptional durability with nickel silver alloy construction
Provides efficient signal integrity even in challenging environments
Supports a broad operational temperature range to suit diverse application needs
Incorporates EMI containment features for enhanced performance
Allows through-hole press-fit termination for secure connections
Designed with a low halogen content to comply with environmental standards
Related links
- TE Connectivity zQSFP+ Cage Assembly 4-Port 152-Position, 1-2308171-0
- TE Connectivity zQSFP+ Cage Assembly With Integrated Connector Receptacle 4-Port 152-Position, 2308171-1
- TE Connectivity zQSFP+ Cage Assembly With Integrated Connector Male 4-Port 152-Position, 2308171-7
- TE Connectivity zQSFP+ Cage Assembly With Integrated Connector Male 4-Port 152-Position, 2308171-3
- TE Connectivity zQSFP+ Cage Assembly With Integrated Connector Receptacle 4-Port 152-Position, 2308171-5
- TE Connectivity zQSFP+ Cage Assembly With Integrated Connector Receptacle 4-Port 152-Position, 2308171-2
- TE Connectivity zQSFP+ Cage Assembly With Integrated Connector Male 4-Port 152-Position, 2308171-6
- TE Connectivity zQSFP+ Cage Assembly With Integrated Connector Receptacle 4-Port 152-Position, 2308171-9
