TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 24 Port 480-Position, 2227838-8
- RS Stock No.:
- 506-768
- Distrelec Article No.:
- 303-33-788
- Mfr. Part No.:
- 2227838-8
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€306.29
(exc. VAT)
€376.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.29 |
*price indicative
- RS Stock No.:
- 506-768
- Distrelec Article No.:
- 303-33-788
- Mfr. Part No.:
- 2227838-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Form Factor | ZSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly | |
| Number of Ports | 24 | |
| Number of Contacts | 480 | |
| Contact Material | Gold | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Silver Nickel Alloy | |
| Series | QSFP28 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Form Factor ZSFP+ | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly | ||
Number of Ports 24 | ||
Number of Contacts 480 | ||
Contact Material Gold | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Silver Nickel Alloy | ||
Series QSFP28 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Stacked Cage Assembly with Integrated Connector offers unparalleled performance in high-speed data transmission. Engineered with precision, this product ensures exceptional durability and reliability in various applications. Designed for optimal signal integrity, it features a compact form factor that perfectly balances space-saving requirements with robust functionality. With a .8mm centreline and the flexibility of sealability, it caters to a multitude of Pluggable I/O applications, reinforcing its applicability in modern data communication infrastructures. Its standout electrical characteristics include a maximum data rate of up to 32 Gb/s, making it an ideal choice for demanding environments. This cage assembly is not just a product; it is a commitment to excellence in connectivity.
Engineered for high-speed data transmission and optimal signal integrity
Features a unique design that allows for space-efficient installations
Configured for use with pluggable I/O applications, enhancing versatility
Constructed to withstand operating temperatures ranging from 0 to 70 °C
Utilises a nickel silver alloy cage material that ensures durability
Enhanced by a standard lightpipe style for improved usability
Delivers reliable performance with a robust sealable feature
Compatible with a range of cable assemblies for comprehensive integration
Related links
- TE Connectivity Connector ZSFP+ Connector Female Through Hole 24 Port 480-Position, 2227838-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 2198339-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 2 Port 40-Position, 2198318-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 16 Port 320-Position, 2198346-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 2 Port 40-Position, 1-2198318-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 4 Port 20-Position, 1-2343522-9
