TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 2 Port 40-Position, 2198318-2
- RS Stock No.:
- 502-000
- Distrelec Article No.:
- 304-55-535
- Mfr. Part No.:
- 2198318-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 5 units)*
€244.15
(exc. VAT)
€300.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €244.15 | €48.83 |
*price indicative
- RS Stock No.:
- 502-000
- Distrelec Article No.:
- 304-55-535
- Mfr. Part No.:
- 2198318-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | ZSFP+ | |
| Sub Type | Cage Assembly | |
| Termination Type | Solder | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 2 | |
| Number of Contacts | 40 | |
| Contact Material | Gold | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Silver Nickel Alloy | |
| Series | ZSFP | |
| Standards/Approvals | UL 94V-0, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor ZSFP+ | ||
Sub Type Cage Assembly | ||
Termination Type Solder | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 2 | ||
Number of Contacts 40 | ||
Contact Material Gold | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Silver Nickel Alloy | ||
Series ZSFP | ||
Standards/Approvals UL 94V-0, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Stacked cage assembly delivers outstanding performance with its integrated connector and compact design that ensures efficient signal transmission. Crafted for modern applications, it is optimised to accommodate a .8mm centreline pitch, making it an ideal choice for high-density environments. The assembly's construction not only meets stringent industry standards but also provides exceptional durability against diverse environmental conditions, ensuring a reliable solution for demanding electrical applications. With its advanced engineering, this product caters to the needs of emerging connectivity standards, offering versatility in a wide array of uses, from data centres to telecommunications.
Crafted with a nickel silver alloy for enhanced structural integrity
Standard lightpipe style included for optimal visibility
Designed to support a maximum data rate of 32 Gb/s for high-performance applications
Through hole - press-fit termination method ensures a secure connection to the PCB
Emi containment feature with elastomeric gasket for improved performance
Compliant with EU RoHS and ELV directives for environmental safety
Tray packaging method for convenient handling and storage
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 2 Port 40-Position, 1-2198318-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 40-Position,
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port 40-Position, 2007492-6
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port 40-Position, 2007492-8
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 2 Port 40-Position, 1658391-2
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 2 Port 40-Position, 1-2007492-6
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 2198339-2
